Part Details for 44AM1131-16-0/2/9-9-L227 by TE Connectivity
Overview of 44AM1131-16-0/2/9-9-L227 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44AM1131-16-0/2/9-9-L227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Three Conductor Cable - Shielded - Jacketed - General Purpose - 600V - 16AWG. RoHS: Compliant |
318 In Stock |
|
$1.9600 / $4.9800 | Buy Now |
|
Master Electronics | Three Conductor Cable - Shielded - Jacketed - General Purpose - 600V - 16AWG. RoHS: Compliant |
318 In Stock |
|
$1.9600 / $4.9800 | Buy Now |