Part Details for 44AM1141-16-0/2/6/9-9 by TE Connectivity
Overview of 44AM1141-16-0/2/6/9-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44AM1141-16-0/2/6/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AM1141-16-0/2/6/9-9-ND
|
DigiKey | CABLE 4COND 16AWG WHITE M Min Qty: 2000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9949 | Buy Now |
DISTI #
652661-000
|
Avnet Americas | Multiconductor Cable - Cable Rools/Shrink Tubing (Alt: 652661-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6838 / $3.0301 | Buy Now |
DISTI #
650-652661-000
|
Mouser Electronics | Multi-Conductor Cables 44AM1141-16-0269-9 PRICE PER FOOT RoHS: Not Compliant | 0 |
|
$3.7100 | Order Now |
DISTI #
RYC44AM1141-16-0/2/6/9-9
|
Heilind Electronics | 44AM1141-16-0/2/6/9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6900 / $7.3600 | Buy Now |
DISTI #
RYC44AM1141-16-0/2/6/9-9
|
Interstate Connecting Components | 44AM1141-16-0/2/6/9-9 | 0 |
|
Buy Now | |
DISTI #
000000000001119408
|
Sager | Multi-Conductor Cables 44AM1141-16-0269-9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$3.0300 / $3.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6900 / $7.3600 | Buy Now |
Part Details for 44AM1141-16-0/2/6/9-9
44AM1141-16-0/2/6/9-9 CAD Models
44AM1141-16-0/2/6/9-9 Part Data Attributes
|
44AM1141-16-0/2/6/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44AM1141-16-0/2/6/9-9
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |