Part Details for 44AM1141-16-1/2/3/7-9 by TE Connectivity
Overview of 44AM1141-16-1/2/3/7-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44AM1141-16-1/2/3/7-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AM1141-16-1/2/3/7-9-ND
|
DigiKey | CABLE 4COND 16AWG WHITE SHLD Min Qty: 2000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0239 | Buy Now |
DISTI #
650-CS4717-000
|
Mouser Electronics | Multi-Conductor Cables 16AWG 4C CL SHL 600V PRICE PER FT RoHS: Not Compliant | 0 |
|
$2.9700 / $3.2000 | Order Now |
DISTI #
RYC44AM1141-16-1/2/3/7-9
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.2138 / $3.2618 | Buy Now | |
|
Onlinecomponents.com | 44AM1141-16-1/2/3/7-9 RoHS: Compliant | 0 |
|
$2.7100 / $7.4300 | Buy Now |
DISTI #
RYC44AM1141-16-1/2/3/7-9
|
Interstate Connecting Components | 0 |
|
$3.2138 / $3.2618 | Buy Now | |
|
Master Electronics | 44AM1141-16-1/2/3/7-9 RoHS: Compliant | 0 |
|
$2.7100 / $7.4300 | Buy Now |
Part Details for 44AM1141-16-1/2/3/7-9
44AM1141-16-1/2/3/7-9 CAD Models
44AM1141-16-1/2/3/7-9 Part Data Attributes
|
44AM1141-16-1/2/3/7-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44AM1141-16-1/2/3/7-9
TE Connectivity
44AM1141-16-1/2/3/7-9
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |