44AM1831-20-MST3-9CS2275
TE Connectivity
Description: 44AM1831-20-MST3-9CS2275

Overview of 44AM1831-20-MST3-9CS2275 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

Price & Stock for 44AM1831-20-MST3-9CS2275 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 2266-44AM1831-20-MST3-9CS2275TR-ND
DigiKey CABLE 3COND 20AWG WHITE SHLD Min Qty: 70 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 3513
In Stock
  • 70 $1.0600
  • 350 $1.0200
  • 1,400 $1.0000
$1.0000 / $1.0600 Buy Now
DISTI # 44AM1831-20-MST3-9CS2275-ND
DigiKey CABLE 3COND 20AWG WHITE SHLD Min Qty: 70 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
Onlinecomponents.com 44AM1831-20-MST3-9CS2275 3513 Partner Stock
  • 0 $0
$0 Buy Now

CAD Models for 44AM1831-20-MST3-9CS2275 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 44AM1831-20-MST3-9CS2275 by TE Connectivity

44AM1831-20-MST3-9CS2275
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Samacsys Manufacturer
TE Connectivity
Conductor Finish
TIN
Conductor Material
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Rated Voltage
600 V
Wire Gauge
20 AWG
Wire Size-Max
20 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. 44AM1831-20-MST3-9CS2275
    TE Connectivity
    44AM1831-20-MST3-9CS2275
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 44AM1831-20-MST3-9CS2275 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 44AM1831-20-MST3-9CS2275 by TE Connectivity

Select Manufacturer
Which Manufacturer of 44AM1831-20-MST3-9CS2275 would you like to use for your alert(s)?
  • Please alert me when 44AM1831-20-MST3-9CS2275 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 44AM1831-20-MST3-9CS2275 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 44AM1831-20-MST3-9CS2275 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 44AM1831-20-MST3-9CS2275 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 44AM1831-20-MST3-9CS2275.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 44AM1831-20-MST3-9CS2275 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: