Part Details for 44AM1831-24-MST3-9CS2275 by TE Connectivity
Overview of 44AM1831-24-MST3-9CS2275 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 44AM1831-24-MST3-9CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2178
|
Newark | 44Am1831-24-Mst3-9Cs2275 |Raychem Te Connectivity 44AM1831-24-MST3-9CS2275 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1577 |
|
$0.8400 / $1.5000 | Buy Now |
DISTI #
2266-44AM1831-24-MST3-9CS2275-ND
|
DigiKey | 44AM1831-24-MST3-9CS2275 Min Qty: 100 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1577 In Stock |
|
$0.6600 / $0.7200 | Buy Now |
DISTI #
844-44AM1831-24-MST3-9CS2275-ND
|
DigiKey | 44AM1831-24-MST3-9CS2275 Min Qty: 5000 Lead time: 73 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4937 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1577 Partner Stock |
|
$0 | Buy Now |
DISTI #
TE Connectivity 44AM1831-24-MST3-9CS2275
|
PEI Genesis | Wire And Cable, 24AWG, 600V, | 1577 |
|
Buy Now |
Part Details for 44AM1831-24-MST3-9CS2275
44AM1831-24-MST3-9CS2275 CAD Models
44AM1831-24-MST3-9CS2275 Part Data Attributes
|
44AM1831-24-MST3-9CS2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44AM1831-24-MST3-9CS2275
TE Connectivity
Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |