Part Details for 44AM3111-20-9CS2275 by TE Connectivity
Overview of 44AM3111-20-9CS2275 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44AM3111-20-9CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AM3111-20-9CS2275-ND
|
DigiKey | 44AM3111-20-9CS2275 Min Qty: 5000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8774 | Buy Now |
DISTI #
RYC44AM3111-20-9CS2275
|
Heilind Electronics | 44AM3111-20-9CS2275 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44AM3111-20-9CS2275 RoHS: Compliant | 0 |
|
$0.8110 / $2.2210 | Buy Now |
DISTI #
RYC44AM3111-20-9CS2275
|
Interstate Connecting Components | 44AM3111-20-9CS2275 | 0 |
|
Buy Now | |
|
Master Electronics | 44AM3111-20-9CS2275 RoHS: Compliant | 0 |
|
$0.8110 / $2.2210 | Buy Now |
Part Details for 44AM3111-20-9CS2275
44AM3111-20-9CS2275 CAD Models
44AM3111-20-9CS2275 Part Data Attributes
|
44AM3111-20-9CS2275
TE Connectivity
Buy Now
|
Compare Parts:
44AM3111-20-9CS2275
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |