Part Details for 44AM3121-22-9/96CS2275 by TE Connectivity
Overview of 44AM3121-22-9/96CS2275 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44AM3121-22-9/96CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AM3121-22-9/96CS2275-ND
|
DigiKey | CABLE 2COND 22AWG SHLD Min Qty: 5000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6909 | Buy Now |
DISTI #
RYC44AM3121-22-9/96CS2275
|
Heilind Electronics | 44AM3121-22-9/96CS2275 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44AM3121-22-9/96CS2275 RoHS: Compliant | 0 |
|
$0.6380 / $1.7490 | Buy Now |
DISTI #
RYC44AM3121-22-9/96CS2275
|
Interstate Connecting Components | 44AM3121-22-9/96CS2275 | 0 |
|
Buy Now | |
|
Master Electronics | 44AM3121-22-9/96CS2275 RoHS: Compliant | 0 |
|
$0.6380 / $1.7490 | Buy Now |