Part Details for 44AM4121-12-9/96-9CS2275 by TE Connectivity
Overview of 44AM4121-12-9/96-9CS2275 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44AM4121-12-9/96-9CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-44AM4121-12-9/96-9CS2275-ND
|
DigiKey | 44AM4121-12-9/96-9CS2275 Min Qty: 1000 Lead time: 73 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,347.1854 | Buy Now |
DISTI #
184179-000
|
Avnet Americas | Cable 12AWG 2Conductor Cross-Linked Modified ETFE Tin Plated Copper 600V White - Bulk (Alt: 184179-000) Min Qty: 1000 Package Multiple: 1 Lead time: 73 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9852 / $4.4994 | Buy Now |
|
Onlinecomponents.com | 44AM4121-12-9/96-9CS2275 RoHS: Compliant | 0 |
|
$3.9900 / $10.9300 | Buy Now |
|
Master Electronics | 44AM4121-12-9/96-9CS2275 RoHS: Compliant | 0 |
|
$3.9900 / $10.9300 | Buy Now |
Part Details for 44AM4121-12-9/96-9CS2275
44AM4121-12-9/96-9CS2275 CAD Models
44AM4121-12-9/96-9CS2275 Part Data Attributes
|
44AM4121-12-9/96-9CS2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44AM4121-12-9/96-9CS2275
TE Connectivity
Wire And Cable, 12AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |