Part Details for 44AM4121-26-4/5-9 by TE Connectivity
Overview of 44AM4121-26-4/5-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Price & Stock for 44AM4121-26-4/5-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC44AM4121-26-4/5-9
|
Heilind Electronics | 44AM4121-26-4/5-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44AM4121-26-4/5-9 RoHS: Compliant | 0 |
|
$1.6800 / $4.7100 | Buy Now |
DISTI #
RYC44AM4121-26-4/5-9
|
Interstate Connecting Components | 44AM4121-26-4/5-9 | 0 |
|
Buy Now | |
DISTI #
000000000001119537
|
Sager | TE Connectivity 44AM4121-26-4/5-9 Min Qty: 1 | 0 |
|
$1.8400 / $2.2900 | Buy Now |
|
Master Electronics | 44AM4121-26-4/5-9 RoHS: Compliant | 0 |
|
$1.6800 / $4.7100 | Buy Now |
Part Details for 44AM4121-26-4/5-9
44AM4121-26-4/5-9 CAD Models
44AM4121-26-4/5-9 Part Data Attributes
|
44AM4121-26-4/5-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44AM4121-26-4/5-9
TE Connectivity
Wire And Cable, 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |