Part Details for 44AM4131-20-3/6/9-9 by TE Connectivity
Overview of 44AM4131-20-3/6/9-9 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 44AM4131-20-3/6/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
229 Partner Stock |
|
$5.4300 / $9.7300 | Buy Now | |
DISTI #
68369665
|
Verical | 44AM4131-20-3/6/9-9 Min Qty: 10 Package Multiple: 1 | Americas - 229 |
|
$6.2800 / $6.5500 | Buy Now |
DISTI #
000000000001119548
|
Sager | TE Connectivity | 0 |
|
Buy Now | |
|
Master Electronics |
229 Partner Stock |
|
$5.4300 / $9.7300 | Buy Now |
Part Details for 44AM4131-20-3/6/9-9
44AM4131-20-3/6/9-9 CAD Models
44AM4131-20-3/6/9-9 Part Data Attributes:
|
44AM4131-20-3/6/9-9
TE Connectivity
Buy Now
|
Compare Parts:
44AM4131-20-3/6/9-9
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |