Part Details for 44ASGP4500ZB0J by KEMET Corporation
Overview of 44ASGP4500ZB0J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44ASGP4500ZB0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C44ASGP4500ZB0J
|
TTI | Film Capacitors 1500 VDC 5uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 108 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$37.4300 | Buy Now |
Part Details for 44ASGP4500ZB0J
44ASGP4500ZB0J CAD Models
44ASGP4500ZB0J Part Data Attributes
|
44ASGP4500ZB0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
44ASGP4500ZB0J
KEMET Corporation
Film Capacitor, Polypropylene, 1500V, 5% +Tol, 5% -Tol, 5uF, Stud Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 630 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD |