Part Details for 44D30-02-2-AJN by Grayhill Inc
Overview of 44D30-02-2-AJN by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44D30-02-2-AJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GH7346-ND
|
DigiKey | SWITCH ROTARY 2-6POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3 In Stock |
|
$63.1684 / $89.8900 | Buy Now |
DISTI #
44D30-02-2-AJN
|
Avnet Americas | Switch Rotary DP Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44D30-02-2-AJN) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$43.8102 / $68.8269 | Buy Now |
DISTI #
706-44D30-02-2-AJN
|
Mouser Electronics | Rotary Switches 44D30-02-2-AJN RoHS: Compliant | 11 |
|
$58.4200 / $73.0800 | Buy Now |
DISTI #
70217169
|
RS | Switch 1.371 in. + 0.046 in. - 0.020 in. L x 1.162 in. ± 0.010 in. Dia. | Grayhill 44D30-02-2-AJN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 81 |
|
$60.8100 / $78.9800 | Buy Now |
|
Future Electronics | 44 Series 2 Deck 2 Pole 6 Position 1 A Military SR04 Solder Lug Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$67.3600 / $70.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$96.9500 | Buy Now |
|
Onlinecomponents.com | Switch Rotary DP Flatted Shaft Solder Lug 1A 115VAC 115VDC RoHS: Compliant |
24 In Stock |
|
$54.9100 / $71.2200 | Buy Now |
|
Quest Components | 1 |
|
$76.8828 | Buy Now | |
DISTI #
44D30-02-2-AJN
|
Avnet Americas | Switch Rotary DP Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44D30-02-2-AJN) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$43.8102 / $68.8269 | Buy Now |
DISTI #
44D30-02-2-AJN
|
Avnet Americas | Switch Rotary DP Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44D30-02-2-AJN) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$43.8102 / $68.8269 | Buy Now |
Part Details for 44D30-02-2-AJN
44D30-02-2-AJN CAD Models
44D30-02-2-AJN Part Data Attributes
|
44D30-02-2-AJN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44D30-02-2-AJN
Grayhill Inc
Rotary Switch, 6 Positions, DP6T, Latched, 1A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 34.82 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 6 | |
Number of Switch Sections | 2 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |