There are no models available for this part yet.
Overview of 44D30-05-1-AJS by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 44D30-05-1-AJS by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44D30-05-1-AJS-ND
|
DigiKey | SWITCH ROTARY 2-12POS 1A 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
44D30-05-1-AJS
|
Avnet Americas | Switch Rotary SP Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44D30-05-1-AJS) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-44D30-05-1-AJS
|
Mouser Electronics | Rotary Switches 44D30-05-1-AJS table stops, 30°, , 5 deck, 1 pole/deck, non-shorting RoHS: Compliant | 0 |
|
$88.5000 / $98.7400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$104.1300 / $128.6800 | Buy Now | ||
DISTI #
000000000000378840
|
Sager | Rotary Switches 44D30-05-1-AJS table stops, 30°, , 5 deck, 1 pole/deck, non-shorting | 0 |
|
Buy Now |
CAD Models for 44D30-05-1-AJS by Grayhill Inc
Part Data Attributes for 44D30-05-1-AJS by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Actuator Type
|
SINGLE SHAFT TYPE
|
Body Height
|
61.19 mm
|
Body Length or Diameter
|
29.51 mm
|
Contact (AC) Max Rating R Load
|
1A@115VAC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Rating R Load
|
1A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
6000 Cycle(s)
|
Indexing Angle
|
30 deg
|
JESD-609 Code
|
e3
|
Mounting Feature
|
PANEL MOUNT
|
Number of Positions
|
12
|
Number of Switch Sections
|
5
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SP12T
|
Switch Type
|
ROTARY SWITCH
|
Terminal Finish
|
TIN
|
Termination Type
|
SCREW
|