Part Details for 44D30-10-1-AJN by Grayhill Inc
Overview of 44D30-10-1-AJN by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44D30-10-1-AJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M5526
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 10, Poles/Deck: 1, Positions/Pole: Adj, Contact Type: Non-Shorting, Termination: Solder Lug Rohs Compliant: Yes |Grayhill 44D30-10-1-AJN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$206.6200 / $224.0200 | Buy Now |
DISTI #
94F277
|
Newark | Rotary Sw, 1Pole, 12Pos, 1A, 115Vac, No. Of Switch Positions:12 Position, No. Of Poles:1 Pole, Angle Of Throw:30°, Contact Current Ac Max:1A, Contact Voltage Ac Max:115V, Product Range:44 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 44D30-10-1-AJN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$227.2700 / $304.3600 | Buy Now |
DISTI #
44D30-10-1-AJN-ND
|
DigiKey | SWITCH ROTARY 2-12POS 1A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$202.6650 | Buy Now |
DISTI #
44D30-10-1-AJN
|
Avnet Americas | Switch Rotary SP Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44D30-10-1-AJN) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$122.6832 / $192.6609 | Buy Now |
DISTI #
706-44D30-10-1-AJN
|
Mouser Electronics | Rotary Switches 44D30-10-1-AJN RoHS: Compliant | 0 |
|
$192.3900 / $199.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$179.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$225.1600 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP Flatted Shaft Solder Lug 1A 115VAC 115VDC RoHS: Compliant |
2 Partner Stock |
|
$178.5700 / $190.3400 | Buy Now |
DISTI #
19967698
|
Verical | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$194.5000 / $223.7500 | Buy Now |
DISTI #
000000000000378860
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$192.3900 / $201.0000 | Buy Now |
Part Details for 44D30-10-1-AJN
44D30-10-1-AJN CAD Models
44D30-10-1-AJN Part Data Attributes
|
44D30-10-1-AJN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44D30-10-1-AJN
Grayhill Inc
Rotary Switch, 12 Positions, SP12T, Latched, 1A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 111.48 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 12 | |
Number of Switch Sections | 10 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |