Part Details for 44H45-03B08N by Grayhill Inc
Overview of 44H45-03B08N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44H45-03B08N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B5731
|
Newark | 44H45-03-1-08N-F |Grayhill 44H45-03B08N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.9000 / $187.3100 | Buy Now |
DISTI #
44H45-03B08N-ND
|
DigiKey | SWITCH ROTARY 8POS 5A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.7260 | Buy Now |
DISTI #
44H45-03B08N
|
Avnet Americas | ROTARY SWITCH, MILITARY 125&DEG, C, 45&DEG, , 3 DECK, 1 POLE/D - Bulk (Alt: 44H45-03B08N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$75.5180 / $118.5694 | Buy Now |
DISTI #
706-44H45-03B08N
|
Mouser Electronics | Rotary Switches 44H45-03-1-08N-F RoHS: Compliant | 0 |
|
$130.1100 / $133.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$110.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$198.5600 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant | 0 |
|
$106.6000 / $138.1300 | Buy Now |
DISTI #
44H45-03B08N
|
Avnet Americas | ROTARY SWITCH, MILITARY 125&DEG, C, 45&DEG, , 3 DECK, 1 POLE/D - Bulk (Alt: 44H45-03B08N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$75.5180 / $118.5694 | Buy Now |
DISTI #
000000000000379054
|
Sager | Rotary Switches 44H45-03-1-08N-F Min Qty: 10 | 0 |
|
$118.4000 / $125.5800 | Buy Now |