Part Details for 44HBGS30-01-1-03N by Grayhill Inc
Overview of 44HBGS30-01-1-03N by Grayhill Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44HBGS30-01-1-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M3786/4-5002GL
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: M3786/4-5002GL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.9100 / $93.1800 | Buy Now |