Part Details for 44HBGS45-01B05N by Grayhill Inc
Overview of 44HBGS45-01B05N by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44HBGS45-01B05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44HBGS45-01B05N-ND
|
DigiKey | SWITCH ROTARY 5POS 5A 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
44HBGS45-01B05N
|
Avnet Americas | 44HBGS45-01-1-05N G, C, GROUNDED SHAFT, LOW LEVEL - Bulk (Alt: 44HBGS45-01B05N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.5400 / $95.3300 | Buy Now |
DISTI #
44HBGS45-01B05N
|
Avnet Americas | 44HBGS45-01-1-05N G, C, GROUNDED SHAFT, LOW LEVEL - Bulk (Alt: 44HBGS45-01B05N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001018870
|
Sager | Rotary Switches 44HBGS45-01-1-05N g, C, grounded shaft, low level rating, shaft/panel seal, 45°, , 1 deck, 1 pole/deck, 4 positions/pole, non-shorting, 44HBGS45-01B04N | 0 |
|
Buy Now |