Part Details for 44HBGS60-03D02N by Grayhill Inc
Overview of 44HBGS60-03D02N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44HBGS60-03D02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44HBGS60-03D02N-ND
|
DigiKey | SWITCH ROTARY 2POS 5A 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
44HBGS60-03D02N
|
Avnet Americas | ROTARY SWITCH, MILITARY 125&DEG, C, GROUNDED SHAFT, LOW LEVEL - Bulk (Alt: 44HBGS60-03D02N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$183.5800 / $191.1500 | Buy Now |