Part Details for 44HBS45-05-1-06S by Grayhill Inc
Overview of 44HBS45-05-1-06S by Grayhill Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44HBS45-05-1-06S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M3786/4-5981L
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: M3786/4-5981L) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |