Part Details for 44HBS60-01C02N by Grayhill Inc
Overview of 44HBS60-01C02N by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44HBS60-01C02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44HBS60-01C02N-ND
|
DigiKey | SWITCH ROTARY 2POS 5A 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
44HBS60-01C02N
|
Avnet Americas | ROTARY SWITCH, MILITARY 125&DEG, C, GROUNDED SHAFT, SHAFT/PAN - Bulk (Alt: 44HBS60-01C02N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-44HBS60-01C02N
|
Mouser Electronics | Rotary Switches Rotary Switch, Military 125°, C, grounded shaft, shaft/panel seal, 60°, , 1 deck, 2 pole/deck, 2 positions/pole, non-shorting, 44HBS60-01C02N RoHS: Compliant | 0 |
|
$69.2500 / $88.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.8200 / $105.2500 | Buy Now |