Part Details for 44HBS60-05-1-02N by Grayhill Inc
Overview of 44HBS60-05-1-02N by Grayhill Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44HBS60-05-1-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$114.3300 / $117.8300 | Buy Now |
DISTI #
000000000000379216
|
Sager | Rotary Switches | 0 |
|
Buy Now |
Part Details for 44HBS60-05-1-02N
44HBS60-05-1-02N CAD Models
44HBS60-05-1-02N Part Data Attributes
|
44HBS60-05-1-02N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44HBS60-05-1-02N
Grayhill Inc
Rotary Switch, 2 Positions, SPDT, Latched, 0.025A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 61.19 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Indexing Angle | 60 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 2 | |
Number of Switch Sections | 5 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |