Part Details for 44HGS30-02-2-05N by Grayhill Inc
Overview of 44HGS30-02-2-05N by Grayhill Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44HGS30-02-2-05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$120.8600 / $124.5700 | Buy Now |
DISTI #
000000000000379242
|
Sager | Rotary Switches Rotary Switch, Military 125-deg, C, low level rating, shaft/panel seal, 30-deg, , 2 deck, 2 pole/deck, 5 positions/pole, non-shorting, 44HGS30-02C05N | 0 |
|
Buy Now |
Part Details for 44HGS30-02-2-05N
44HGS30-02-2-05N CAD Models
44HGS30-02-2-05N Part Data Attributes:
|
44HGS30-02-2-05N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44HGS30-02-2-05N
Grayhill Inc
Rotary Switch, 5 Positions, SPST, Latched, Screw Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Height | 34.82 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 115 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 30 deg | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 5 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROTARY SWITCH | |
Termination Type | SCREW |