Part Details for 44HGS30-05E03N by Grayhill Inc
Overview of 44HGS30-05E03N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44HGS30-05E03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7590
|
Newark | 44Hgs30-05-4-03N |Grayhill 44HGS30-05E03N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$300.0900 / $401.8800 | Buy Now |
DISTI #
44HGS30-05E03N-ND
|
DigiKey | SWITCH ROTARY 3POS 1A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$267.6010 | Buy Now |
DISTI #
44HGS30-05E03N
|
Avnet Americas | 44HGS30-05-4-03N - Bulk (Alt: 44HGS30-05E03N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$161.9916 / $254.3920 | Buy Now |
DISTI #
706-44HGS30-05E03N
|
Mouser Electronics | Rotary Switches 44HGS30-05-4-03N RoHS: Compliant | 0 |
|
$246.0400 / $263.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$237.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$301.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$206.9400 / $385.2800 | Buy Now |
DISTI #
44HGS30-05E03N
|
Avnet Americas | 44HGS30-05-4-03N - Bulk (Alt: 44HGS30-05E03N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$161.9916 / $254.3920 | Buy Now |
DISTI #
000000000006155816
|
Sager | Rotary Switches 44HGS30-05-4-03N Min Qty: 10 | 0 |
|
$254.0300 / $265.4000 | Buy Now |