Part Details for 44HGS45-01-1-03S by Grayhill Inc
Overview of 44HGS45-01-1-03S by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44HGS45-01-1-03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7235
|
Newark | Rotary Switch, 45 Deg, # Of Decks: 01, Poles/Deck: 1, Positions/Pole: 03, Contact Type: Shorting, Termination: Solder Lug, Shaft & Panel Sealed, Military Rated |Grayhill 44HGS45-01-1-03S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.0300 / $199.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$90.7200 / $117.5500 | Buy Now |
DISTI #
000000000002634229
|
Sager | Rotary Switches | 0 |
|
Buy Now | |
DISTI #
44HGS45-01-1-03S
|
Avnet Abacus | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC (Alt: 44HGS45-01-1-03S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 44HGS45-01-1-03S
44HGS45-01-1-03S CAD Models
44HGS45-01-1-03S Part Data Attributes
|
44HGS45-01-1-03S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44HGS45-01-1-03S
Grayhill Inc
Rotary Switch, 3 Positions, SPST, Latched, Screw Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Body Height | 26.04 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 115 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 45 deg | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROTARY SWITCH | |
Termination Type | SCREW |