Part Details for 44HGS45-01-1-04S by Grayhill Inc
Overview of 44HGS45-01-1-04S by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44HGS45-01-1-04S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44HGS45-01B04S
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44HGS45-01B04S) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$51.1912 / $80.3433 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant | 0 |
|
$72.2400 / $93.6000 | Buy Now |
DISTI #
000000000003791056
|
Sager | Rotary Switches | 0 |
|
Buy Now | |
DISTI #
44HGS45-01B04S
|
Avnet Abacus | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC (Alt: 44HGS45-01B04S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |