Part Details for 44HGS45-03-1-07N by Grayhill Inc
Overview of 44HGS45-03-1-07N by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44HGS45-03-1-07N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M3786/4-5886L
|
Avnet Americas | Switch Rotary SP7T 7 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: M3786/4-5886L) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$124.9646 / $196.2518 | Buy Now |
DISTI #
44HGS45-03B07N
|
Avnet Americas | Switch Rotary SP7T 7 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44HGS45-03B07N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$125.5380 / $197.1674 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP7T 7 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant | 0 |
|
$160.3900 / $298.6100 | Buy Now |
DISTI #
000000000002634234
|
Sager | Rotary Switches | 0 |
|
Buy Now |