Part Details for 44HS30-05-1-10N by Grayhill Inc
Overview of 44HS30-05-1-10N by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44HS30-05-1-10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M5780
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 05, Poles/Deck: 1, Positions/Pole: 10, Contact Type: Non-Shorting, Termination: Solder Lug, Shaft & Panel Sealed, Military Rated |Grayhill 44HS30-05-1-10N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$152.9300 / $163.0600 | Buy Now |
DISTI #
2266-44HS30-05-1-10N-ND
|
DigiKey | SWITCH ROTARY 10POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$155.6300 / $173.6900 | Buy Now |
DISTI #
44HS30-05-1-10N-ND
|
DigiKey | SWITCH ROTARY 10POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$154.8990 | Buy Now |
DISTI #
44HS30-05-1-10N
|
Avnet Americas | Switch Rotary SP10T 10 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44HS30-05-1-10N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$93.7692 / $147.2532 | Buy Now |
DISTI #
706-44HS30-05-1-10N
|
Mouser Electronics | Rotary Switches 44HS30-05-1-10N RoHS: Compliant | 0 |
|
$151.5000 / $153.1100 | Order Now |
|
Future Electronics | Rotary Switch, 125°C, shaft/panel seal, 30°, 5 deck, 1 pole/deck,10pos/pole RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$139.7800 / $146.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$163.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
7 Partner Stock |
|
$122.1800 / $230.9400 | Buy Now |
DISTI #
44HS3005110N-0
|
TME | 44HS30-05-1-10N Min Qty: 1 | 7 |
|
$165.6475 / $205.4073 | Buy Now |
DISTI #
000000000000379398
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$147.0400 / $155.9500 | Buy Now |
Part Details for 44HS30-05-1-10N
44HS30-05-1-10N CAD Models
44HS30-05-1-10N Part Data Attributes
|
44HS30-05-1-10N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44HS30-05-1-10N
Grayhill Inc
Rotary Switch, 10 Positions, SP10T, Latched, 0.25A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 61.19 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 5 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP10T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |