There are no models available for this part yet.
Overview of 44HS30-06-1-04N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 44HS30-06-1-04N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03B5351
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 44HS30-06-1-04N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.7700 / $212.5600 | Buy Now | |
DISTI #
44HS30-06-1-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 1A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.5360 | Buy Now | |
DISTI #
44HS30-06-1-04N
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44HS30-06-1-04N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$85.7050 / $134.5494 | Buy Now | |
DISTI #
706-44HS30-06-1-04N
|
Mouser Electronics | Rotary Switches 44HS30-06-1-04N RoHS: Compliant | 0 |
|
$147.7800 / $152.1600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$125.4000 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$225.3400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$120.9700 / $156.7500 | Buy Now | ||
DISTI #
000000000000379414
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$134.3600 / $142.5000 | Buy Now |