Part Details for 44HS30-08-2-03N by Grayhill Inc
Overview of 44HS30-08-2-03N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44HS30-08-2-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7594
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 44HS30-08-2-03N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$285.2400 / $381.9900 | Buy Now |
DISTI #
44HS30-08-2-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 1A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$254.3580 | Buy Now |
DISTI #
44HS30-08-2-03N
|
Avnet Americas | Rotary Switch 1-Inch Diameter 1 Amp Standard Shaft/Panel Seal 30° Throw 8 Deck 2 Pole 3 Position Non-Shorting Contact Panel Mount Bulk - Bulk (Alt: 44HS30-08-2-03N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$153.9762 / $241.8025 | Buy Now |
DISTI #
706-44HS30-08-2-03N
|
Mouser Electronics | Rotary Switches 44HS30-08-2-03N RoHS: Compliant | 0 |
|
$233.8700 / $250.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$225.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$286.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$196.7000 / $366.2100 | Buy Now |
DISTI #
000000000005621865
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$241.4600 / $252.2700 | Buy Now |
Part Details for 44HS30-08-2-03N
44HS30-08-2-03N CAD Models
44HS30-08-2-03N Part Data Attributes
|
44HS30-08-2-03N
Grayhill Inc
Buy Now
|
Compare Parts:
44HS30-08-2-03N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |