Part Details for 44HS45-02-2-03N by Grayhill Inc
Overview of 44HS45-02-2-03N by Grayhill Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44HS45-02-2-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B5438
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 44HS45-02-2-03N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.6400 / $173.5300 | Buy Now |
DISTI #
44HS45-02-2-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 5A 115V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.5460 | Buy Now |
DISTI #
44HS45-02-2-03N
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44HS45-02-2-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$69.9792 / $109.8426 | Buy Now |
DISTI #
M3786/4-7107
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: M3786/4-7107) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-44HS45-02-2-03N
|
Mouser Electronics | Rotary Switches 44HS45-02-2-03N RoHS: Compliant | 0 |
|
$112.8200 / $133.9900 | Order Now |
|
Future Electronics | 44 Series DP3T 2 Deck 3 Position 45° Non Shorting Military Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$109.3400 / $114.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$183.9500 | Buy Now |
|
Onlinecomponents.com | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant |
9 In Stock |
|
$124.4500 / $150.1900 | Buy Now |
DISTI #
79059200
|
Verical | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2415 | Americas - 8 |
|
$159.7855 / $185.1911 | Buy Now |
DISTI #
44HS45-02-2-03N
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44HS45-02-2-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$69.9792 / $109.8426 | Buy Now |
Part Details for 44HS45-02-2-03N
44HS45-02-2-03N CAD Models
44HS45-02-2-03N Part Data Attributes:
|
44HS45-02-2-03N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44HS45-02-2-03N
Grayhill Inc
Rotary Switch, 3 Positions, DP3T, Latched, 0.25A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 34.82 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 45 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 3 | |
Number of Switch Sections | 2 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |