Part Details for 44HS45-03-1-04N by Grayhill Inc
Overview of 44HS45-03-1-04N by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44HS45-03-1-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B5444
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 44HS45-03-1-04N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.4700 / $181.4100 | Buy Now |
DISTI #
2266-44HS45-03-1-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 5A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$169.2900 / $214.0000 | Buy Now |
DISTI #
136-44HS45-03-1-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 5A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.7160 | Buy Now |
DISTI #
44HS45-03-1-04N
|
Avnet Americas | Switch Rotary SP4T 4 Position Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44HS45-03-1-04N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$73.1268 / $114.8355 | Buy Now |
DISTI #
706-44HS45-03-1-04N
|
Mouser Electronics | Rotary Switches 44HS45-03-1-04N RoHS: Compliant | 0 |
|
$129.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$107.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$192.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$129.0700 / $137.0000 | Buy Now |
DISTI #
57565578
|
Verical | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$158.7500 / $200.6700 | Buy Now |
DISTI #
44HS4503104N-0
|
TME | 44HS45-03-1-04N Min Qty: 1 | 5 |
|
$180.5778 / $253.6289 | Buy Now |