Part Details for 44HS45-03-1-06N by Grayhill Inc
Overview of 44HS45-03-1-06N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44HS45-03-1-06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-44HS45-03-1-06N-ND
|
DigiKey | SWITCH ROTARY Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$127.2400 / $137.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$88.4100 / $114.5600 | Buy Now |
DISTI #
59279163
|
Verical | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$119.3200 / $128.8600 | Buy Now |