Part Details for 44HS45-03-1-07N by Grayhill Inc
Overview of 44HS45-03-1-07N by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44HS45-03-1-07N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M5862
|
Newark | Rotary Switch, 45 Deg, # Of Decks: 03, Poles/Deck: 1, Positions/Pole: 07, Contact Type: Non-Shorting, Termination: Solder Lug, Shaft & Panel Sealed, Military Rated |Grayhill 44HS45-03-1-07N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$188.9800 / $204.8800 | Buy Now |
DISTI #
03B5448
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 44HS45-03-1-07N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.0500 / $194.2700 | Buy Now |
DISTI #
2266-44HS45-03-1-07N-ND
|
DigiKey | SWITCH ROTARY 7POS 5A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$129.9700 / $134.8300 | Buy Now |
DISTI #
44HS45-03-1-07N-ND
|
DigiKey | SWITCH ROTARY 7POS 5A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.3610 | Buy Now |
DISTI #
44HS45-03-1-07N
|
Avnet Americas | Switch Rotary SP7T 7 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44HS45-03-1-07N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$78.2996 / $122.9757 | Buy Now |
DISTI #
706-44HS45-03-1-07N
|
Mouser Electronics | Rotary Switches 44HS45-03-1-07N RoHS: Compliant | 0 |
|
$132.2800 / $140.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$114.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$205.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6 Partner Stock |
|
$82.0800 / $136.0500 | Buy Now |
DISTI #
Grayhill 44HS45-03-1-07N
|
PEI Genesis | Rotary Switch | 6 |
|
Buy Now |
Part Details for 44HS45-03-1-07N
44HS45-03-1-07N CAD Models
44HS45-03-1-07N Part Data Attributes
|
44HS45-03-1-07N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44HS45-03-1-07N
Grayhill Inc
Rotary Switch, 7 Positions, SP7T, Latched, 0.25A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 43.61 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 45 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 7 | |
Number of Switch Sections | 3 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP7T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |