Part Details for 44HS45-08B08N by Grayhill Inc
Overview of 44HS45-08B08N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44HS45-08B08N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W5039
|
Newark | 44Hs45-08-1-08N-F |Grayhill 44HS45-08B08N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.8700 / $210.0000 | Buy Now |
DISTI #
44HS45-08B08N-ND
|
DigiKey | SWITCH ROTARY 8POS 5A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.8350 | Buy Now |
DISTI #
44HS45-08B08N
|
Avnet Americas | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 1A 115VAC 28VDC - Bulk (Alt: 44HS45-08B08N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$84.6802 / $132.9327 | Buy Now |
DISTI #
706-44HS45-08B08N
|
Mouser Electronics | Rotary Switches 44HS45-08-1-08N-F RoHS: Compliant | 0 |
|
$146.0000 / $150.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$123.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$222.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.5200 / $154.8700 | Buy Now |
DISTI #
000000000006155822
|
Sager | Rotary Switches 44HS45-08-1-08N-F Min Qty: 10 | 0 |
|
$132.7400 / $140.7900 | Buy Now |