There are no models available for this part yet.
Overview of 44HS90-02-1-04N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 44HS90-02-1-04N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03B5530
|
Newark | 44Hs90-02-1-04N-C |Grayhill 44HS90-02-1-04N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.6100 / $158.7900 | Buy Now | |
DISTI #
136-44HS90-02-1-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 5A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.5400 | Buy Now | |
DISTI #
44HS90-02-1-04N
|
Avnet Americas | Switch Rotary SP4T 4 Position Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44HS90-02-1-04N) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$64.0256 / $82.2890 | Buy Now | |
DISTI #
706-44HS90-02-1-04N
|
Mouser Electronics | Rotary Switches 44HS90-02-1-04N-C RoHS: Compliant | 0 |
|
$79.5700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$93.6800 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$168.3400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$90.3700 / $117.1000 | Buy Now | ||
DISTI #
000000000000379599
|
Sager | Rotary Switches 44HS90-02-1-04N-C Min Qty: 100 | 0 |
|
$100.3700 | Buy Now |