Part Details for 44HS90-08-1-04N by Grayhill Inc
Overview of 44HS90-08-1-04N by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44HS90-08-1-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44HS90-08-1-04N
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 1A 115VAC 28VDC - Bulk (Alt: 44HS90-08-1-04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-44HS90-08-1-04N
|
Mouser Electronics | Rotary Switches 44HS90-08-1-04N-C g, C, shaft/panel seal, 90°, , 5 deck, 1 pole/deck, 2 positions/pole, non-shorting RoHS: Compliant | 0 |
|
$132.6800 / $143.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$163.7500 / $202.1000 | Buy Now |
DISTI #
000000000003982703
|
Sager | Rotary Switches 44HS90-08-1-04N-C g, C, shaft/panel seal, 90°, , 5 deck, 1 pole/deck, 2 positions/pole, non-shorting | 0 |
|
Buy Now |
Part Details for 44HS90-08-1-04N
44HS90-08-1-04N CAD Models
44HS90-08-1-04N Part Data Attributes
|
44HS90-08-1-04N
Grayhill Inc
Buy Now
|
Compare Parts:
44HS90-08-1-04N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |