Part Details for 44M30-01-4-03N by Grayhill Inc
Overview of 44M30-01-4-03N by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44M30-01-4-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B6115
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 44M30-01-4-03N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.7300 / $104.1000 | Buy Now |
DISTI #
44M30-01-4-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 1A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.4330 | Buy Now |
DISTI #
44M30-01-4-03N
|
Avnet Americas | Switch Rotary 4P3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44M30-01-4-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$41.9558 / $65.8941 | Buy Now |
DISTI #
706-44M30-01-4-03N
|
Mouser Electronics | Rotary Switches 44M30-01-4-03N RoHS: Compliant | 10 |
|
$64.1100 / $91.3700 | Buy Now |
DISTI #
70216989
|
RS | 2,3 positions 30deg Rotary Switch,115V ac/dc,6 to 28V dc,0.1(dc)A,1(ac)A, Shaft | Grayhill 44M30-01-4-03N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$67.6300 / $75.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$61.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$110.3400 | Buy Now |
|
Onlinecomponents.com | Switch Rotary 4P3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC RoHS: Compliant |
8 On Order |
|
$45.7900 / $81.0800 | Buy Now |
DISTI #
44M30-01-4-03N
|
Avnet Americas | Switch Rotary 4P3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44M30-01-4-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$41.9558 / $65.8941 | Buy Now |
DISTI #
000000000000379713
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$53.8700 / $71.9700 | Buy Now |
Part Details for 44M30-01-4-03N
44M30-01-4-03N CAD Models
44M30-01-4-03N Part Data Attributes:
|
44M30-01-4-03N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44M30-01-4-03N
Grayhill Inc
Rotary Switch, 3 Positions, 4P3T, Latched, 0.025A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 26.04 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4P3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SCREW |