44M30-03-1-03N
Grayhill Inc
Description: Rotary Switch, 3 Positions, SP3T, Latched, 0.25A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount, ROHS COMPLIANT

Overview of 44M30-03-1-03N by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 44M30-03-1-03N by Grayhill Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 44M30-03-1-03N-ND
DigiKey SWITCH ROTARY 3POS 1A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $85.9230
$85.9230 Buy Now
DISTI # 706-44M30-03-1-03N
Mouser Electronics Rotary Switches Rotary Switch 85&deg 3 Pos/pole RoHS: Compliant 5
  • 1 $87.7200
  • 5 $86.4500
  • 10 $82.4200
  • 20 $81.5000
  • 50 $79.3100
  • 100 $77.1700
$77.1700 / $87.7200 Buy Now
Future Electronics 44 Series SP3T 1" Diameter 1A 3 Positions Multi Deck Military SR04 Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks Container: Box 0
Box
  • 1 $78.3100
  • 2 $77.3400
  • 3 $76.7700
  • 5 $76.0700
  • 10 $74.5800
$74.5800 / $78.3100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 0
  • 1 $127.3800
$127.3800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3 $88.6200
  • 5 $79.7500
  • 8 $69.7900
  • 10 $68.3900
$68.3900 / $88.6200 Buy Now

CAD Models for 44M30-03-1-03N by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 44M30-03-1-03N by Grayhill Inc

44M30-03-1-03N
Grayhill Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GRAYHILL INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.20
Actuator Type
SINGLE SHAFT TYPE
Body Height
43.61 mm
Body Length or Diameter
29.51 mm
Contact (AC) Max Rating R Load
.075A@115VAC
Contact Current(AC)-Max
0.075 A
Contact Current(DC)-Max
0.25 A
Contact (DC) Max Rating R Load
.25A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Electrical Life
25000 Cycle(s)
Indexing Angle
30 deg
JESD-609 Code
e3
Mounting Feature
PANEL MOUNT
Number of Positions
3
Number of Switch Sections
3
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SP3T
Switch Type
ROTARY SWITCH
Terminal Finish
TIN
Termination Type
SCREW
Want to compare parts?
  1. 44M30-03-1-03N
    Grayhill Inc
    Rotary Switch, 3 Positions, SP3T, Latched, 0.25A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
    VS

Related Parts for 44M30-03-1-03N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 44M30-03-1-03N by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 44M30-03-1-03N by Grayhill Inc

Select Manufacturer
Which Manufacturer of 44M30-03-1-03N would you like to use for your alert(s)?
  • Please alert me when 44M30-03-1-03N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 44M30-03-1-03N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 44M30-03-1-03N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 44M30-03-1-03N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 44M30-03-1-03N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 44M30-03-1-03N by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: