Part Details for 44M30-03-1-06S by Grayhill Inc
Overview of 44M30-03-1-06S by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44M30-03-1-06S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K7420
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 44M30-03-1-06S RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.3300 / $133.0100 | Buy Now |
DISTI #
44M30-03-1-06S-ND
|
DigiKey | SWITCH ROTARY 6POS 1A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.5630 | Buy Now |
DISTI #
44M30-03-1-06S
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44M30-03-1-06S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$53.6190 / $84.1917 | Buy Now |
DISTI #
706-44M30-03-1-06S
|
Mouser Electronics | Rotary Switches 44M30-03-1-06S RoHS: Compliant | 0 |
|
$88.5600 | Order Now |
DISTI #
72032096
|
RS | ROTARY SWITCHES | Grayhill 44M30-03-1-06S RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$95.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$78.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$140.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.7000 / $98.0800 | Buy Now |
DISTI #
000000000001490354
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$68.8400 / $91.9500 | Buy Now |
Part Details for 44M30-03-1-06S
44M30-03-1-06S CAD Models
44M30-03-1-06S Part Data Attributes
|
44M30-03-1-06S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44M30-03-1-06S
Grayhill Inc
Rotary Switch, 6 Positions, SPST, Latched, 0.25A, 28VDC, Screw Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Body Height | 43.61 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 30 deg | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROTARY SWITCH | |
Termination Type | SCREW |