Part Details for 44M30-08-1-06S by Grayhill Inc
Overview of 44M30-08-1-06S by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44M30-08-1-06S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M6540
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 08, Poles/Deck: 1, Positions/Pole: 06, Contact Type: Shorting, Termination: Solder Lug, Military Rated |Grayhill 44M30-08-1-06S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$149.9200 / $178.0400 | Buy Now |
DISTI #
2266-44M30-08-1-06S-ND
|
DigiKey | SWITCH ROTARY 6POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$180.8800 | Buy Now |
DISTI #
44M30-08-1-06S-ND
|
DigiKey | SWITCH ROTARY 6POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$173.5450 | Buy Now |
DISTI #
44M30-08-1-06S
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44M30-08-1-06S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$105.0420 / $164.9785 | Buy Now |
DISTI #
706-44M30-08-1-06S
|
Mouser Electronics | Rotary Switches 44M30-08-1-06S RoHS: Compliant | 0 |
|
$149.4800 | Order Now |
|
Future Electronics | 44M Series 6 Position 30° Shorting Single Shaft Military Grade Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$161.4500 / $169.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$162.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$160.5500 / $170.5500 | Buy Now |
DISTI #
19967857
|
Verical | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 1A 115VAC 115VDC Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$166.5500 / $169.6100 | Buy Now |
DISTI #
44M30-08-1-06S
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44M30-08-1-06S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$105.0420 / $164.9785 | Buy Now |
Part Details for 44M30-08-1-06S
44M30-08-1-06S CAD Models
44M30-08-1-06S Part Data Attributes
|
44M30-08-1-06S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44M30-08-1-06S
Grayhill Inc
Rotary Switch, 6 Positions, SP6T, Latched, 0.25A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 93.9 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 6 | |
Number of Switch Sections | 8 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |