Part Details for 44M45-01B08S by Grayhill Inc
Overview of 44M45-01B08S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44M45-01B08S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B6354
|
Newark | 44M45-01-1-08S-F |Grayhill 44M45-01B08S Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.3800 / $111.6500 | Buy Now |
DISTI #
44M45-01B08S-ND
|
DigiKey | SWITCH ROTARY 8POS 5A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.8300 | Buy Now |
DISTI #
44M45-01B08S
|
Avnet Americas | ROTARY SWITCH, MILITARY 85&DEG, C, 45&DEG, , 1 DECK, 1 POLE/DE - Bulk (Alt: 44M45-01B08S) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$45.0058 / $70.6724 | Buy Now |
DISTI #
706-44M45-01B08S
|
Mouser Electronics | Rotary Switches 44M45-01-1-08S-F RoHS: Compliant | 0 |
|
$68.7600 / $98.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$65.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$118.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.1200 / $86.9600 | Buy Now |
DISTI #
000000000006155830
|
Sager | Rotary Switches 44M45-01-1-08S-F Min Qty: 10 | 0 |
|
$57.7700 / $77.1900 | Buy Now |
Part Details for 44M45-01B08S
44M45-01B08S CAD Models
44M45-01B08S Part Data Attributes
|
44M45-01B08S
Grayhill Inc
Buy Now
|
Compare Parts:
44M45-01B08S
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |