Part Details for 44M45-02-1-05S by Grayhill Inc
Overview of 44M45-02-1-05S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44M45-02-1-05S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M45-02-1-05S-ND
|
DigiKey | SWITCH ROTARY 5POS 5A 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
44M45-02-1-05S
|
Avnet Americas | Switch Rotary SP5T 5 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44M45-02-1-05S) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-44M45-02-1-05S
|
Mouser Electronics | Rotary Switches 44M45-02-1-05S , C, 45°, , 2 deck, 1 pole/deck, 5 positions/pole, non-shorting RoHS: Compliant | 0 |
|
$62.8800 / $80.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.5200 / $109.8700 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$80.5581 / $84.7980 | Buy Now | |
DISTI #
44M45-02-1-05S
|
Avnet Americas | Switch Rotary SP5T 5 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44M45-02-1-05S) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000379971
|
Sager | Rotary Switches 44M45-02-1-05S , C, 45°, , 2 deck, 1 pole/deck, 5 positions/pole, non-shorting | 0 |
|
Buy Now |