Part Details for 44M45-07-1-05S by Grayhill Inc
Overview of 44M45-07-1-05S by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44M45-07-1-05S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M45-07-1-05S
|
Avnet Americas | Switch Rotary SP5T 5 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44M45-07-1-05S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$117.2100 / $151.8800 | Buy Now |
DISTI #
000000000000776159
|
Sager | Rotary Switches Rotary Switch, Military 85°, C, 45°, , 7 deck, 1 pole/deck, 5 positions/pole, shorting | 0 |
|
Buy Now |