Part Details for 44M45-10-1-07S by Grayhill Inc
Overview of 44M45-10-1-07S by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44M45-10-1-07S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M45-10-1-07S-ND
|
DigiKey | SWITCH ROTARY 7POS 5A 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
44M45-10-1-07S
|
Avnet Americas | Switch Rotary SP7T 7 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44M45-10-1-07S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$187.5700 / $195.3100 | Buy Now |
DISTI #
000000000000380079
|
Sager | Rotary Switches Rotary Switch, Military 85°, C, 45°, , 10 deck, 1 pole/deck, 7 positions/pole, shorting | 0 |
|
Buy Now |
Part Details for 44M45-10-1-07S
44M45-10-1-07S CAD Models
44M45-10-1-07S Part Data Attributes
|
44M45-10-1-07S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44M45-10-1-07S
Grayhill Inc
Rotary Switch, 7 Positions, SP7T, Latched, 0.25A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 111.48 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 45 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 7 | |
Number of Switch Sections | 10 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP7T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |