Part Details for 44M60-02-1-06N-F by Grayhill Inc
Overview of 44M60-02-1-06N-F by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 44M60-02-1-06N-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M60-02B06N
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44M60-02B06N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$54.1558 / $85.0215 | Buy Now |
|
Onlinecomponents.com | Switch Rotary - SP6T - 6 Position - Flatted Shaft - Solder Lug - 5A - 115VAC - 28VDC. RoHS: Compliant |
6 Partner Stock |
|
$97.8500 / $127.6100 | Buy Now |
DISTI #
62247474
|
Verical | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$85.8300 / $98.7500 | Buy Now |
DISTI #
000000000000380102
|
Sager | Rotary Switches | 0 |
|
Buy Now | |
DISTI #
C1S306100257378
|
Chip1Stop | Rotary Switch RoHS: Compliant | 6 |
|
$109.0000 / $126.0000 | Buy Now |
|
Master Electronics | Switch Rotary - SP6T - 6 Position - Flatted Shaft - Solder Lug - 5A - 115VAC - 28VDC. RoHS: Compliant |
6 Partner Stock |
|
$97.8500 / $127.6100 | Buy Now |
Part Details for 44M60-02-1-06N-F
44M60-02-1-06N-F CAD Models
44M60-02-1-06N-F Part Data Attributes
|
44M60-02-1-06N-F
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44M60-02-1-06N-F
Grayhill Inc
Rotary Switch, 6 Positions, SP6T, Latched, 0.025A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 34.82 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Indexing Angle | 60 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 6 | |
Number of Switch Sections | 2 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |