Part Details for 44M60-03-2-03N by Grayhill Inc
Overview of 44M60-03-2-03N by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44M60-03-2-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B6498
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 44M60-03-2-03N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.5000 / $173.4400 | Buy Now |
DISTI #
44M60-03-2-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 5A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.4860 | Buy Now |
DISTI #
44M60-03-2-03N
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44M60-03-2-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$69.9060 / $109.7854 | Buy Now |
DISTI #
706-44M60-03-2-03N
|
Mouser Electronics | Rotary Switches 44M60-03-2-03N RoHS: Compliant | 0 |
|
$115.4800 | Order Now |
|
Future Electronics | Rotary Switches Rotary Switch, Military 85-deg, C, 60-deg, , 3 deck, 2 pole/deck, RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$107.6400 / $113.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$183.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$98.7100 / $127.9000 | Buy Now |
DISTI #
44M60-03-2-03N
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44M60-03-2-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$69.9060 / $109.7854 | Buy Now |
DISTI #
000000000000380108
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$109.6300 / $116.2700 | Buy Now |
DISTI #
44M60-03-2-03N
|
Avnet Abacus | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC (Alt: 44M60-03-2-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 44M60-03-2-03N
44M60-03-2-03N CAD Models
44M60-03-2-03N Part Data Attributes:
|
44M60-03-2-03N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44M60-03-2-03N
Grayhill Inc
Rotary Switch, 3 Positions, DP3T, Latched, 0.025A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 43.61 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 60 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 3 | |
Number of Switch Sections | 3 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |