Part Details for 44M9976-20-2 by TE Connectivity
Overview of 44M9976-20-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 44M9976-20-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC44M9976-20-2
|
Interstate Connecting Components | 44M9976-20-2 | 0 |
|
Buy Now |
Part Details for 44M9976-20-2
44M9976-20-2 CAD Models
44M9976-20-2 Part Data Attributes
|
44M9976-20-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44M9976-20-2
TE Connectivity
44M9976-20-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.52 mm2 | |
DIN Conformance | NO | |
Diameter | 1.47 mm | |
IEC Conformance | NO | |
Insulator Material | RADIATION CROSSLINKED EXTRUDED POLYALKENE | |
Jacket Material | RADIATION-CROSSLINKED MODIFIED PVDF | |
MIL Conformance | NO | |
Number of Conductors | 7 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Resistance | 0.033 Ω | |
Shielding | NO | |
Stranding | 19X0.20 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |