Part Details for 44M9976-22-2 by TE Connectivity
Overview of 44M9976-22-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44M9976-22-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-44M9976-22-2TR-ND
|
DigiKey | Wire And Cable, 7 Conductor(s), Min Qty: 76 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
577 In Stock |
|
$0.9300 | Buy Now |
|
Onlinecomponents.com | Cross Referenced to TE CNTY RAYCHEM - Part RYC44M9976-22-2 RoHS: Compliant |
577 Partner Stock |
|
$0.4432 / $1.1000 | Buy Now |
DISTI #
RYC44M9976-22-2
|
Interstate Connecting Components | 44M9976-22-2 | 0 |
|
Buy Now | |
|
Master Electronics | Cross Referenced to TE CNTY RAYCHEM - Part RYC44M9976-22-2 RoHS: Compliant |
577 Partner Stock |
|
$0.4432 / $1.1000 | Buy Now |
Part Details for 44M9976-22-2
44M9976-22-2 CAD Models
44M9976-22-2 Part Data Attributes
|
44M9976-22-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44M9976-22-2
TE Connectivity
44M9976-22-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | STANDARDS: MIL-W-81044, MIL-C-27500 | |
Approvals | MIL; VG | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 1.13 mm | |
Insulator Material | PTFE | |
Jacket Material | RADIATION-CROSSLINKED MODIFIED PVDF | |
MIL Conformance | YES | |
Number of Conductors | 7 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X0.15 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |