Part Details for 44MBGS45-01B02N by Grayhill Inc
Overview of 44MBGS45-01B02N by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44MBGS45-01B02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44MBGS45-01B02N
|
Avnet Americas | Switch Rotary SPDT 2 Flatted Shaft Solder Lug 1A 115VAC 28VDC - Bulk (Alt: 44MBGS45-01B02N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-44MBGS45-01B02N
|
Mouser Electronics | Rotary Switches 44MBGS45-01-1-02N , C, grounded shaft, low level rating, shaft/panel seal, 30°, , 6 deck, 1 pole/deck, 6 positions/pole, shorting, 44MBGS30-06-1-06S RoHS: Compliant | 0 |
|
$48.6600 / $61.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.4500 / $93.5100 | Buy Now |
DISTI #
000000000003982708
|
Sager | Rotary Switches 44MBGS45-01-1-02N , C, grounded shaft, low level rating, shaft/panel seal, 30°, , 6 deck, 1 pole/deck, 6 positions/pole, shorting, 44MBGS30-06-1-06S | 0 |
|
Buy Now |
Part Details for 44MBGS45-01B02N
44MBGS45-01B02N CAD Models
44MBGS45-01B02N Part Data Attributes
|
44MBGS45-01B02N
Grayhill Inc
Buy Now
|
Compare Parts:
44MBGS45-01B02N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |