Part Details for 44MBS30-08D04N by Grayhill Inc
Overview of 44MBS30-08D04N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44MBS30-08D04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7604
|
Newark | 44Mbs30-08-3-04N |Grayhill 44MBS30-08D04N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$425.0900 / $569.2800 | Buy Now |
DISTI #
44MBS30-08D04N-ND
|
DigiKey | SWITCH ROTARY 4POS 1A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$379.0690 | Buy Now |
DISTI #
44MBS30-08D04N
|
Avnet Americas | 44MBS30-08-3-04N - Bulk (Alt: 44MBS30-08D04N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$229.4698 / $360.3576 | Buy Now |
DISTI #
706-44MBS30-08D04N
|
Mouser Electronics | Rotary Switches 44MBS30-08-3-04N RoHS: Compliant | 0 |
|
$338.3300 / $348.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$335.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$426.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$293.1400 / $713.6900 | Buy Now |
DISTI #
000000000006155839
|
Sager | Rotary Switches 44MBS30-08-3-04N Min Qty: 10 | 0 |
|
$359.8400 / $375.9600 | Buy Now |